PRLL5818 vs 933968010115 feature comparison

PRLL5818 North American Philips Discrete Products Div

Buy Now Datasheet

933968010115 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.33 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 1
Package Description O-LELF-R2
Pin Count 2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 933968010115 with alternatives