PRLL5817,135 vs CDLL1A20 feature comparison

PRLL5817,135 Nexperia

Buy Now Datasheet

CDLL1A20 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer NEXPERIA COMPENSATED DEVICES INC
Part Package Code MELF
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, LL41, MELF-2
Pin Count 2
Manufacturer Package Code SOD87
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 2 3
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-213AB
JESD-609 Code e0
Operating Temperature-Min -55 °C
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare PRLL5817,135 with alternatives