PRF957T/R vs 2N3570 feature comparison

PRF957T/R NXP Semiconductors

Buy Now Datasheet

2N3570 Advanced Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ASI SEMICONDUCTOR INC
Part Package Code SC-70 TO-72
Package Description PLASTIC, SC-70, 3 PIN TO-72, 4 PIN
Pin Count 3 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE, HIGH RELIABILITY LOW NOISE
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Emitter Voltage-Max 10 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G3 O-MBCY-W4
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin (Sn)
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8500 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 0.75 pF
JEDEC-95 Code TO-72
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.2 W

Compare PRF957T/R with alternatives

Compare 2N3570 with alternatives