PRF949T/R
vs
2SC4184
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Part Package Code
SC-75
Package Description
SMALL OUTLINE, R-PDSO-G3
PLASTIC, SUPERMINI-3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE, HIGH RELIABILITY
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
10 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
40
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
9000 MHz
1800 MHz
Base Number Matches
1
3
Collector-Base Capacitance-Max
1.2 pF
Power Dissipation Ambient-Max
0.16 W
Compare PRF949T/R with alternatives
Compare 2SC4184 with alternatives