PRC2512TC10Q205R+-0.05% vs AR12ABBQ2050N feature comparison

PRC2512TC10Q205R+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

AR12ABBQ2050N Viking Tech Corp

Buy Now Datasheet
No Yes
Active Active
PRECISION RESISTIVE PRODUCTS INC VIKING TECH CORP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
6.3 mm 6.3 mm
SMT SMT
3.1 mm 3.1 mm
TR BULK
0.75 W 0.75 W
70 °C 70 °C
205 Ω 205 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.05%
200 V 200 V
1 1
SMT, 2512
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare PRC2512TC10Q205R+-0.05% with alternatives

Compare AR12ABBQ2050N with alternatives