PRC2010TC10O154K+-0.01% vs AR10TBBO1543N feature comparison

PRC2010TC10O154K+-0.01% Precision Resistive Products Inc

Buy Now Datasheet

AR10TBBO1543N Viking Tech Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC VIKING TECH CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 4.9 mm 4.9 mm
Package Style SMT SMT
Package Width 2.4 mm 2.4 mm
Packing Method TR BULK
Rated Power Dissipation (P) 0.333 W 0.333 W
Rated Temperature 70 °C 70 °C
Resistance 154000 Ω 154000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.01% 0.01%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 2010
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare PRC2010TC10O154K+-0.01% with alternatives

Compare AR10TBBO1543N with alternatives