PRC1210TTC25O5.9K+-0.05% vs RTW30D1210B5901-RG70 feature comparison

PRC1210TTC25O5.9K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

RTW30D1210B5901-RG70 Taitron Components Inc

Buy Now Datasheet
Yes Yes
Active Active
PRECISION RESISTIVE PRODUCTS INC TAITRON COMPONENTS INC
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
2.4 mm 2.4 mm
TR TR, PAPER, 7 INCH
0.333 W 0.333 W
70 °C 70 °C
5900 Ω 5900 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.05% 0.1%
200 V 200 V
1 1
CHIP

Compare PRC1210TTC25O5.9K+-0.05% with alternatives

Compare RTW30D1210B5901-RG70 with alternatives