PRC1210TC50O105R+-0.05% vs WF10T1050ATL feature comparison

PRC1210TC50O105R+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

WF10T1050ATL Walsin Technology Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC WALSIN TECHNOLOGY CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION HIGH PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.4 mm 2.6 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.333 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 105 Ω 105 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 1210
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare PRC1210TC50O105R+-0.05% with alternatives

Compare WF10T1050ATL with alternatives