PRC1210TC50O10.2R+-0.1% vs RTX1210R2BEP3 feature comparison

PRC1210TC50O10.2R+-0.1% Precision Resistive Products Inc

Buy Now Datasheet

RTX1210R2BEP3 Ralec

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC RALEC ELECTRONIC CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.05 mm
Package Style SMT SMT
Package Width 2.4 mm 2.55 mm
Packing Method TR TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.333 W 0.25 W
Rated Temperature 70 °C
Resistance 10.2 Ω 10.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare PRC1210TC50O10.2R+-0.1% with alternatives

Compare RTX1210R2BEP3 with alternatives