PRC1206TTC25W16.2K+-0.05% vs TC0625B1622T5E feature comparison

PRC1206TTC25W16.2K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

TC0625B1622T5E Uniohm Corp

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
PRECISION RESISTIVE PRODUCTS INC UNIROYAL ELECTRONICS INDUSTRY CO LTD
compliant unknown
EAR99 EAR99
Chip
e3 e3
2 2
155 °C 125 °C
-55 °C -55 °C
0.55 mm
3.05 mm
SMT
1.55 mm
TR TR
0.125 W 0.125 W
16200 Ω 16200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
0.05% 0.1%
150 V 150 V
1 2
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
HIGH PRECISION
TC06
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare PRC1206TTC25W16.2K+-0.05% with alternatives

Compare TC0625B1622T5E with alternatives