PRC1206TC5W20.5K+-0.5% vs RT1206D20525PPM feature comparison

PRC1206TC5W20.5K+-0.5% Precision Resistive Products Inc

Buy Now Datasheet

RT1206D20525PPM Synton-Tech Corp

Buy Now Datasheet
No Yes
Active Contact Manufacturer
PRECISION RESISTIVE PRODUCTS INC SYNTON-TECH CORP
unknown compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.1 mm
SMT SMT
1.55 mm 1.6 mm
TR TR, Paper, 7 Inch
0.125 W 0.125 W
20500 Ω 20500 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
0.5% 0.5%
150 V 150 V
1 1
e3
SURFACE MOUNT
YES
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare PRC1206TC5W20.5K+-0.5% with alternatives

Compare RT1206D20525PPM with alternatives