PRC1206TC50O4.7K+-0.05% vs RNCF32T24.7K0.05%R feature comparison

PRC1206TC50O4.7K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

RNCF32T24.7K0.05%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.58 mm 1.6 mm
Packing Method TR TR, 7 INCH
Rated Power Dissipation (P) 0.333 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 4700 Ω 4700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP, ROHS COMPLIANT
JESD-609 Code e3
Manufacturer Series RNCF
Package Shape RECTANGULAR PACKAGE
Series RNC32(.05%,25/50TC)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare PRC1206TC50O4.7K+-0.05% with alternatives

Compare RNCF32T24.7K0.05%R with alternatives