PRC0805TTC252.8K+/-0.5% vs ERA6AED2801V feature comparison

PRC0805TTC252.8K+/-0.5% Precision Resistive Products Inc

Buy Now Datasheet

ERA6AED2801V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.48 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C 85 °C
Resistance 2800 Ω 2800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0805
Factory Lead Time 12 Weeks
Samacsys Manufacturer Panasonic
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200; IEC60115-8

Compare PRC0805TTC252.8K+/-0.5% with alternatives

Compare ERA6AED2801V with alternatives