PRC0805TTC10X124R+-0.5%
vs
RN73C2AB1240D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
MERITEK ELECTRONICS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
124 Ω
124 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
0.5%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare PRC0805TTC10X124R+-0.5% with alternatives
Compare RN73C2AB1240D with alternatives