PRC0805TC5X205R+-0.05%
vs
PRC0805TTC5X205R+-0.05%
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
205 Ω
205 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Tolerance
0.05%
0.05%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Total Weight
4.71
CO2
21.3834
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7, 11106-97-1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare PRC0805TC5X205R+-0.05% with alternatives
Compare PRC0805TTC5X205R+-0.05% with alternatives