PRC0805TC25W14.3K+-0.5% vs BLU0805-1432-DT25Q feature comparison

PRC0805TC25W14.3K+-0.5% Precision Resistive Products Inc

Buy Now Datasheet

BLU0805-1432-DT25Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC RCD COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION ULTRA PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.48 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 14300 Ω 14300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code No
Package Description CHIP
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare PRC0805TC25W14.3K+-0.5% with alternatives

Compare BLU0805-1432-DT25Q with alternatives