PRC0805TC10X422R+-0.05%
vs
AR05BTRC6X4220N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR
Tape, Paper
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
422 Ω
422 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Tolerance
0.05%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
2
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare PRC0805TC10X422R+-0.05% with alternatives
Compare AR05BTRC6X4220N with alternatives