PRC0603TTC5Y1K+-0.1% vs BLU0603ER-1001-BT5Q feature comparison

PRC0603TTC5Y1K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet

BLU0603ER-1001-BT5Q RCD Components Inc

Buy Now Datasheet
Yes No
Active Active
PRECISION RESISTIVE PRODUCTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3 e0
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR TR
0.0625 W 0.1 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Matte Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
0.1% 0.1%
75 V 75 V
1 1
SURFACE MOUNT
YES

Compare PRC0603TTC5Y1K+-0.1% with alternatives

Compare BLU0603ER-1001-BT5Q with alternatives