PRC0603TTC10X243R+-0.25% vs RN731JTTDD2430C10 feature comparison

PRC0603TTC10X243R+-0.25% Precision Resistive Products Inc

Buy Now Datasheet

RN731JTTDD2430C10 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 243 Ω 243 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP

Compare PRC0603TTC10X243R+-0.25% with alternatives

Compare RN731JTTDD2430C10 with alternatives