PRC0603TC5Y3.6K+-0.01% vs AR03TBSX3601 feature comparison

PRC0603TC5Y3.6K+-0.01% Precision Resistive Products Inc

Buy Now Datasheet

AR03TBSX3601 Viking Tech Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC VIKING TECH CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR BULK
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 3600 Ω 3600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Tolerance 0.01% 0.01%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description SMT, 0603
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare PRC0603TC5Y3.6K+-0.01% with alternatives

Compare AR03TBSX3601 with alternatives