PRC0603TC50M39K+-0.05% vs MF06Q3902ATL feature comparison

PRC0603TC50M39K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

MF06Q3902ATL Walsin Technology Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC WALSIN TECHNOLOGY CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION, RATED AC VOLTAGE (V): 100
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.166 W 0.15 W
Rated Temperature 70 °C 85 °C
Resistance 39000 Ω 39000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish Tin (Sn)

Compare PRC0603TC50M39K+-0.05% with alternatives

Compare MF06Q3902ATL with alternatives