PRC0603TC504.12K+/-0.25%
vs
RN73R1JTTP4121C50
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECISION RESISTIVE PRODUCTS INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
PRECISION
|
ANTI-SULFUR
|
Construction |
Rectangular
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.55 mm
|
1.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Packing Method |
TR
|
TR, Punched Paper, 7 Inch
|
Rated Power Dissipation (P) |
0.0625 W
|
0.1 W
|
Rated Temperature |
70 °C
|
85 °C
|
Resistance |
4120 Ω
|
4120 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
JESD-609 Code |
|
e3
|
Reference Standard |
|
AEC-Q200
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare PRC0603TC504.12K+/-0.25% with alternatives
Compare RN73R1JTTP4121C50 with alternatives