PRC0603TC50182R+/-1% vs CMF0603182OHMS1%50PPMTAPE&REEL330MM feature comparison

PRC0603TC50182R+/-1% Precision Resistive Products Inc

Buy Now Datasheet

CMF0603182OHMS1%50PPMTAPE&REEL330MM Vishay Precision Group Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC VISHAY PRECISION GROUP INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 0.0625 W 0.065 W
Resistance 182 Ω 182 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Additional Feature PRECISION; RATED AC VOLTAGE(V): 75
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare PRC0603TC50182R+/-1% with alternatives

Compare CMF0603182OHMS1%50PPMTAPE&REEL330MM with alternatives