PRC0603TC25Y680R+-0.05%
vs
RP73F1J680RATDF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
0.1 W
Resistance
680 Ω
680 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Tolerance
0.05%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare PRC0603TC25Y680R+-0.05% with alternatives
Compare RP73F1J680RATDF with alternatives