PRC0603TC25Y1.82K+-0.1% vs RBP06BBP1821 feature comparison

PRC0603TC25Y1.82K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet

RBP06BBP1821 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC TA-I TECHNOLOGY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR BULK
Rated Power Dissipation (P) 0.0625 W 0.125 W
Resistance 1820 Ω 1820 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, LEAD FREE
HTS Code 8533.21.00.30
JESD-609 Code e3
Manufacturer Series RBP
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series RBP06(BC TOL)
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare PRC0603TC25Y1.82K+-0.1% with alternatives

Compare RBP06BBP1821 with alternatives