PRC0603TC25X39.2K+-0.5% vs ERA3AED3922V feature comparison

PRC0603TC25X39.2K+-0.5% Precision Resistive Products Inc

Buy Now Datasheet

ERA3AED3922V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC PANASONIC CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 85 °C
Resistance 39200 Ω 39200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
Factory Lead Time 12 Weeks
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200; IEC60115-8
Terminal Finish MATTE TIN OVER NICKEL

Compare PRC0603TC25X39.2K+-0.5% with alternatives

Compare ERA3AED3922V with alternatives