PRC0603TC25X30K+/-0.1% vs RT0603WRD0730K feature comparison

PRC0603TC25X30K+/-0.1% Precision Resistive Products Inc

Buy Now Datasheet

RT0603WRD0730K YAGEO Corporation

Buy Now Datasheet
No Yes
Active Obsolete
PRECISION RESISTIVE PRODUCTS INC YAGEO CORP
unknown compliant
EAR99 EAR99
8533.21.00.30
PRECISION
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 125 °C
30000 Ω 30000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.1% 0.05%
75 V 75 V
1 1
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare PRC0603TC25X30K+/-0.1% with alternatives

Compare RT0603WRD0730K with alternatives