PRC0603TC25X3.6K+-0.05% vs MCWF06R3601BTL feature comparison

PRC0603TC25X3.6K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

MCWF06R3601BTL SPC Multicomp

Buy Now Datasheet
No Yes
Active Active
PRECISION RESISTIVE PRODUCTS INC MULTICOMP PRO
unknown unknown
EAR99
8533.21.00.30
PRECISION HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR TR
0.1 W 0.1 W
70 °C 70 °C
3600 Ω 3600 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1
CHIP
Multicomp Pro
RECTANGULAR PACKAGE

Compare PRC0603TC25X3.6K+-0.05% with alternatives

Compare MCWF06R3601BTL with alternatives