PRC0603TC25M6.04K+-0.1% vs P-0603E6041BBWS feature comparison

PRC0603TC25M6.04K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet

P-0603E6041BBWS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.508 mm
Package Length 1.55 mm 1.6256 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8128 mm
Packing Method TR WAFFLE PACK
Rated Power Dissipation (P) 0.166 W 0.15 W
Rated Temperature 70 °C 70 °C
Resistance 6040 Ω 6040 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
Factory Lead Time 26 Weeks
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare PRC0603TC25M6.04K+-0.1% with alternatives

Compare P-0603E6041BBWS with alternatives