PRC0603TC15Y28.7R+-0.1%
vs
RTX0328R7BCP4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
RALEC ELECTRONIC CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
0.1 W
Resistance
28.7 Ω
28.7 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
2
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare PRC0603TC15Y28.7R+-0.1% with alternatives
Compare RTX0328R7BCP4 with alternatives