PRC0603TC15X200R+-0.05%
vs
BLU0603ER-2000-AT15W
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECISION RESISTIVE PRODUCTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
PRECISION
|
|
Construction |
Rectangular
|
Chip
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.55 mm
|
1.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
|
Resistance |
200 Ω
|
200 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
15 ppm/°C
|
15 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare PRC0603TC15X200R+-0.05% with alternatives
Compare BLU0603ER-2000-AT15W with alternatives