PRC0603TC10X4.42K+-0.05% Precision Resistive Products IncBuy Now Datasheet |
BLU0603-4421-BT10W RCD Components IncBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | RCD COMPONENTS INC |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | ULTRA PRECISION |
Construction | Rectangular | Rectangular |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.45 mm | 0.45 mm |
Package Length | 1.55 mm | 1.6 mm |
Package Style | SMT | SMT |
Package Width | 0.8 mm | 0.8 mm |
Packing Method | TR | TR |
Rated Power Dissipation (P) | 0.1 W | 0.1 W |
Rated Temperature | 70 °C | 70 °C |
Resistance | 4420 Ω | 4420 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0603 | 0603 |
Surface Mount | YES | YES |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 10 ppm/°C | 10 ppm/°C |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Tolerance | 0.05% | 0.1% |
Working Voltage | 75 V | 75 V |
Base Number Matches | 1 | 1 |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |