PRC0402TC50Y909R+-1% vs RP73G1E909RFTD feature comparison

PRC0402TC50Y909R+-1% Precision Resistive Products Inc

Buy Now Datasheet

RP73G1E909RFTD TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 909 Ω 909 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare PRC0402TC50Y909R+-1% with alternatives

Compare RP73G1E909RFTD with alternatives