PR5-R82-KB20 vs PR5S-R82-KB20 feature comparison

PR5-R82-KB20 RCD Components Inc

Buy Now Datasheet

PR5S-R82-KB20 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
Candidate List Date 2023-06-14 2023-06-14
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Tubular Tubular
Lead Diameter 1 mm 1 mm
Lead Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8.89 mm 8.89 mm
Package Length 26.7 mm 26.7 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 5 W 5 W
Resistance 0.82 Ω 0.82 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 800 V 800 V
Base Number Matches 1 1

Compare PR5-R82-KB20 with alternatives

Compare PR5S-R82-KB20 with alternatives