PR3BMF11YSZF vs PR36MF21YIPF feature comparison

PR3BMF11YSZF Sharp Corp

Buy Now Datasheet

PR36MF21YIPF Sharp Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC, DIP-8 LEAD FREE, PLASTIC, SMT, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e2 e6
Number of Elements 1 1
On-State Current-Max 1.2 A 0.6 A
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Copper (Sn/Cu) Tin/Bismuth (Sn/Bi)
Base Number Matches 1 1

Compare PR3BMF11YSZF with alternatives

Compare PR36MF21YIPF with alternatives