PR3A247101000 vs PP3A3UL47NF+/-10%1000V feature comparison

PR3A247101000 EXXELIA Group

Buy Now Datasheet

PP3A3UL47NF+/-10%1000V EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 425 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare PR3A247101000 with alternatives

Compare PP3A3UL47NF+/-10%1000V with alternatives