PR39MF11YSZ
vs
PR39MF21NSZ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Package Description |
PLASTIC, DIP-8
|
PLASTIC, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY
|
UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.9 A
|
0.9 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Sharp Microelectronics
|
|
|
|
Compare PR39MF11YSZ with alternatives
Compare PR39MF21NSZ with alternatives