PR3010A-33SG84C vs PR3010A-20SF84M feature comparison

PR3010A-33SG84C Pyramid Semiconductor Corporation

Buy Now Datasheet

PR3010A-20SF84M Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP PERFORMANCE SEMICONDUCTOR CORP
Part Package Code PGA QFP
Package Description PGA, QFF, QFL84,1.2SQ
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A R3000A
Clock Frequency-Max 33 MHz 20 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P84 S-CQFP-F84
Length 30.35 mm 28.95 mm
Number of Terminals 84 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFF
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.81 mm 2.54 mm
Supply Current-Max 425 mA 325 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position PERPENDICULAR QUAD
Width 30.35 mm 28.95 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code QFL84,1.2SQ
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare PR3010A-33SG84C with alternatives

Compare PR3010A-20SF84M with alternatives