PR3010A-33SG84C
vs
IDT79R3010AE-33F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
QFP
Package Description
PGA,
CAVITY DOWN, QFP-84
Pin Count
84
84
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Barrel Shifter
NO
NO
Boundary Scan
NO
NO
Bus Compatibility
R3000A
R3000A; R3001
Clock Frequency-Max
33 MHz
66.66 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CPGA-P84
S-CQFP-F84
Length
30.35 mm
29.21 mm
Number of Terminals
84
84
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
QFF
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.81 mm
3.556 mm
Supply Current-Max
425 mA
700 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
QUAD
Width
30.35 mm
29.21 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches
1
7
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
QFL84,1.2SQ
Terminal Finish
TIN LEAD
Compare PR3010A-33SG84C with alternatives
Compare IDT79R3010AE-33F with alternatives