PR3010A-28SR84B vs PR3010A-20SF84M feature comparison

PR3010A-28SR84B Pyramid Semiconductor Corporation

Buy Now Datasheet

PR3010A-20SF84M Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP PERFORMANCE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description QCCJ, LDCC84,1.2SQ QFF, QFL84,1.2SQ
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A R3000A
Clock Frequency-Max 28 MHz 20 MHz
External Data Bus Width 32 32
JESD-30 Code S-CQCC-J84 S-CQFP-F84
JESD-609 Code e0 e0
Length 29.21 mm 28.95 mm
Number of Terminals 84 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QFF
Package Equivalence Code LDCC84,1.2SQ QFL84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 3 mm 2.54 mm
Supply Current-Max 425 mA 325 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position QUAD QUAD
Width 29.21 mm 28.95 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 1

Compare PR3010A-28SR84B with alternatives

Compare PR3010A-20SF84M with alternatives