PR3010A-20SR84M vs PR3010A-25SG84C feature comparison

PR3010A-20SR84M Pyramid Semiconductor Corporation

Buy Now Datasheet

PR3010A-25SG84C Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP PERFORMANCE SEMICONDUCTOR CORP
Part Package Code QFP PGA
Package Description QCCJ, LDCC84,1.2SQ PGA,
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A R3000A
Clock Frequency-Max 20 MHz 25 MHz
External Data Bus Width 32 32
JESD-30 Code S-CQCC-J84 S-CPGA-P84
JESD-609 Code e0
Length 29.21 mm 30.35 mm
Number of Terminals 84 84
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3 mm 3.81 mm
Supply Current-Max 325 mA 400 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 29.21 mm 30.35 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 1

Compare PR3010A-20SR84M with alternatives

Compare PR3010A-25SG84C with alternatives