PR3005 vs GDSGA0-700E feature comparison

PR3005 Fuji Electric Co Ltd

Buy Now Datasheet

GDSGA0-700E Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COLLMER SEMICONDUCTOR INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Application FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 S-XUUC-N1
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.25 µs
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Base Number Matches 7 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIE
Package Description DIE-1
Pin Count 1
Qualification Status Not Qualified

Compare PR3005 with alternatives

Compare GDSGA0-700E with alternatives