PR2S-301-JTW vs PR2F-301-JB feature comparison

PR2S-301-JTW RCD Components Inc

Buy Now Datasheet

PR2F-301-JB RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Tubular Tubular
JESD-609 Code e3
Lead Diameter 1 mm 1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 7.92 mm 7.92 mm
Package Length 22.2 mm 22.2 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 2 W 2 W
Resistance 300 Ω 300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 750 V 750 V
Base Number Matches 1 7
ECCN Code EAR99
HTS Code 8533.21.00.80
Lead Length 35 mm

Compare PR2S-301-JTW with alternatives

Compare PR2F-301-JB with alternatives