PR26MF12NIPF vs DPA4111 feature comparison

PR26MF12NIPF Sharp Corp

Buy Now Datasheet

DPA4111 Sensata Circuit Breakers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP SENSATA TECHNOLOGIES INC
Package Description LEAD FREE, PLASTIC, SMT, DIP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, HIGH RELIABILITY
Configuration SINGLE
Forward Current-Max 0.05 A
Isolation Voltage-Max 4000 V
JESD-609 Code e6 e3
Number of Elements 1
On-State Current-Max 0.6 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi) TIN OVER NICKEL
Base Number Matches 1 3
HTS Code 8541.40.95.00

Compare PR26MF12NIPF with alternatives

Compare DPA4111 with alternatives