PR26MF12NIPF vs DP1610PBF feature comparison

PR26MF12NIPF Sharp Corp

Buy Now Datasheet

DP1610PBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SHARP CORP INTERNATIONAL RECTIFIER CORP
Package Description LEAD FREE, PLASTIC, SMT, DIP-8 MR2, 4 PIN
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e6
Number of Elements 1 1
On-State Current-Max 0.6 A 1 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 1 2
Pbfree Code Yes
HTS Code 8541.40.95.00

Compare PR26MF12NIPF with alternatives

Compare DP1610PBF with alternatives