PR1F-R357-FBQ vs PR1F-R357-FTQ feature comparison

PR1F-R357-FBQ RCD Components Inc

Buy Now Datasheet

PR1F-R357-FTQ RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.8 mm 0.8 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.72 mm 5.72 mm
Package Length 15.2 mm 15.2 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 0.357 Ω 0.357 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare PR1F-R357-FBQ with alternatives

Compare PR1F-R357-FTQ with alternatives