PR1ER-1R40-FB50 vs PR1ER-1R40-FB50W feature comparison

PR1ER-1R40-FB50 RCD Components Inc

Buy Now Datasheet

PR1ER-1R40-FB50W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Tubular Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.72 mm 5.72 mm
Package Length 15.2 mm 15.2 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 1.4 Ω 1.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.80
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare PR1ER-1R40-FB50 with alternatives

Compare PR1ER-1R40-FB50W with alternatives