PR1504 vs FR154-T feature comparison

PR1504 Silitek Corp

Buy Now Datasheet

FR154-T Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SILITEK CORP DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C
Output Current-Max 1.5 A 1.5 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 6 3
HTS Code 8541.10.00.80
Application FAST RECOVERY
Diode Element Material SILICON
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position AXIAL

Compare FR154-T with alternatives