PR1003 vs CD1408-R1200 feature comparison

PR1003 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

CD1408-R1200 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD BOURNS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 R-PDFP-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM FLATPACK
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs 3 µs
Surface Mount NO YES
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.80
Factory Lead Time 16 Weeks
Samacsys Manufacturer Bourns
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare PR1003 with alternatives

Compare CD1408-R1200 with alternatives