PR1/8S-6R04-FB
vs
PR1/8-6R04-FTQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Tubular
Tubular
Lead Diameter
0.46 mm
0.46 mm
Lead Length
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.6 mm
1.6 mm
Package Length
3.69 mm
3.69 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
6.04 Ω
6.04 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Package Description
AXIAL LEADED
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PR1/8S-6R04-FB with alternatives
Compare PR1/8-6R04-FTQ with alternatives